Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLP6B-WKW-CD0E0453
Newark Part No.73AC9812
Technical Datasheet
263 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 10+ | $0.837 |
| 25+ | $0.834 |
| 50+ | $0.831 |
| 100+ | $0.775 |
| 250+ | $0.734 |
| 500+ | $0.715 |
| 1800+ | $0.705 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLP6B-WKW-CD0E0453
Newark Part No.73AC9812
Technical Datasheet
LED ColorCool White
LED MountingSMD
Bulb Size4mm
Forward Current If50mA
Forward Voltage3.8V
Luminous Intensity18cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Cool White
Bulb Size
4mm
Forward Voltage
3.8V
Viewing Angle
120°
Product Range
-
MSL
MSL 5A - 24 hours
LED Mounting
SMD
Forward Current If
50mA
Luminous Intensity
18cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for CLP6B-WKW-CD0E0453
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability