New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. LED Products
                                                                                                  4. Standard Single Color LEDs - Under 75mA
                                                                                                  Print Page

                                                                                                  CLM4B-RKW-CWAXBAA3

                                                                                                  LED, Red, SMD, PLCC-4, 50 mA, 2.4 V, 624 nm

                                                                                                  CREE LED
                                                                                                  CREE LED CLM4B-RKW-CWAXBAA3
                                                                                                  CREE LED CLM4B-RKW-CWAXBAA3
                                                                                                  CREE LED CLM4B-RKW-CWAXBAA3
                                                                                                  CREE LED CLM4B-RKW-CWAXBAA3
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCREE LED
                                                                                                  Manufacturer Part NoCLM4B-RKW-CWAXBAA3
                                                                                                  Newark Part No.
                                                                                                  Full Reel73P7909
                                                                                                  Cut Tape83T3704
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  247 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape
                                                                                                  QuantityPrice
                                                                                                  1+$0.671
                                                                                                  10+$0.515
                                                                                                  25+$0.429
                                                                                                  50+$0.360
                                                                                                  100+$0.302
                                                                                                  250+$0.257
                                                                                                  500+$0.210
                                                                                                  1000+$0.178
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.210
                                                                                                  3000+$0.198
                                                                                                  6000+$0.173
                                                                                                  12000+$0.154
                                                                                                  18000+$0.142
                                                                                                  30000+$0.129
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CREE LED
                                                                                                  ManufacturerCREE LED
                                                                                                  Manufacturer Part NoCLM4B-RKW-CWAXBAA3
                                                                                                  Newark Part No.
                                                                                                  Full Reel73P7909
                                                                                                  Cut Tape83T3704
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LED ColorRed
                                                                                                  LED MountingSMD
                                                                                                  LED Case SizePLCC-4
                                                                                                  Forward Current If50mA
                                                                                                  Forward Voltage2.4V
                                                                                                  Wavelength Typ624nm
                                                                                                  Luminous Intensity1.6cd
                                                                                                  Viewing Angle120°
                                                                                                  Lens ShapeRound
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 5A - 24 hours
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Alternatives for CLM4B-RKW-CWAXBAA3

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The CLM4B-RKW-CWAXBAA3 is a red PLCC4 1-in-1 SMD LED packaged in the industry standard package. This LED has high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes it ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.

                                                                                                  • 1120 to 2800mcd Luminous intensity
                                                                                                  • -40 to 100°C Operating temperature range

                                                                                                  Applications

                                                                                                  LED Lighting, Signalling, Industrial

                                                                                                  Technical Specifications

                                                                                                  LED Color

                                                                                                  Red

                                                                                                  LED Case Size

                                                                                                  PLCC-4

                                                                                                  Forward Voltage

                                                                                                  2.4V

                                                                                                  Luminous Intensity

                                                                                                  1.6cd

                                                                                                  Lens Shape

                                                                                                  Round

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  LED Mounting

                                                                                                  SMD

                                                                                                  Forward Current If

                                                                                                  50mA

                                                                                                  Wavelength Typ

                                                                                                  624nm

                                                                                                  Viewing Angle

                                                                                                  120°

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 5A - 24 hours

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.