Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLM2B-AEW-CYBB0263Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83T3700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2300
Multiple: 2300
$524.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLM2B-AEW-CYBB0263Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83T3700
Technical Datasheet
LED ColorAmber
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.5V
Wavelength Typ591nm
Luminous Intensity5cd
Viewing Angle60°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
LED Color
Amber
LED Case Size
PLCC-4
Forward Voltage
2.5V
Luminous Intensity
5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
591nm
Viewing Angle
60°
Product Range
-
MSL
MSL 5A - 24 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
