Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLA1B-MKW-XD0F0E83
Newark Part No.11X6432
Product RangeCLA1B-MKW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$456.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA1B-MKW-XD0F0E83
Newark Part No.11X6432
Product RangeCLA1B-MKW Series
Technical Datasheet
LED ColorWarm White
LED MountingSMD
Viewing Angle120°
Product RangeCLA1B-MKW Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Warm White
Viewing Angle
120°
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Product Range
CLA1B-MKW Series
MSL
-
Technical Docs (1)
Alternatives for CLA1B-MKW-XD0F0E83
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate