Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCLA1A-MKW-CXAYA513Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel73P7948
Cut Tape11X6428
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.172 | $344.00 |
| Total Price | $344.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.240 |
| 3000+ | $0.226 |
| 6000+ | $0.198 |
| 12000+ | $0.176 |
| 18000+ | $0.162 |
| 30000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA1A-MKW-CXAYA513Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel73P7948
Cut Tape11X6428
Technical Datasheet
LED ColorWarm White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.6V
Luminous Intensity3.55cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Warm White
Bulb Size
-
Forward Voltage
3.6V
Viewing Angle
120°
Product Range
-
MSL
-
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
3.55cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
