Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503B-RCN-CX0Y0AA1Copy
Newark Part No.08R2995
Your Part Number
1,473 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
| 10+ | $0.451 |
| 100+ | $0.245 |
| 500+ | $0.194 |
| 1000+ | $0.170 |
| 2500+ | $0.147 |
| 10000+ | $0.135 |
| 25000+ | $0.133 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-RCN-CX0Y0AA1Copy
Newark Part No.08R2995
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case Size5mm
Bulb Size5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ624nm
Luminous Intensity5.1cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The C503B-RCN-CX0Y0AA1 is a 5mm red Round LED offers superior light output for excellent readability in sunlight and dependable performance. It provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy, offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.
- 4180 to 8200mcd Luminous intensity
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling, Imaging, Video & Vision, Industrial
Technical Specifications
LED Color
Red
LED Case Size
5mm
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
5mm
Forward Voltage
2.1V
Luminous Intensity
5.1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for C503B-RCN-CX0Y0AA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
