Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoC503B-GAN-CB0F0792Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08R2937
Your Part Number
4,778 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 10+ | $0.273 |
| 100+ | $0.244 |
| 500+ | $0.221 |
| 1000+ | $0.217 |
| 2500+ | $0.212 |
| 10000+ | $0.208 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-GAN-CB0F0792Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08R2937
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
Bulb Size5mm
LED Case Size5mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ527nm
Luminous Intensity34cd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The C503B-GAN-CB0F0792 is a 5mm green Round LED offers superior light output for excellent readability in sunlight and dependable performance. It provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy, offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.
- 16800 to 90500mcd Luminous intensity
- -40 to 95°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Color
Green
Bulb Size
5mm
Forward Current If
20mA
Wavelength Typ
527nm
Viewing Angle
15°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
5mm
Forward Voltage
3.2V
Luminous Intensity
34cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for C503B-GAN-CB0F0792
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
