Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | C503B-BCN-CV0Z0462Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08R2921 |
| Your Part Number | |
| Technical Datasheet |
194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 10+ | $0.224 |
| 100+ | $0.194 |
| 500+ | $0.174 |
| 1000+ | $0.167 |
| 2500+ | $0.164 |
| 10000+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CREE LED |
|---|---|
| Manufacturer Part No | C503B-BCN-CV0Z0462Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08R2921 |
| Technical Datasheet | |
| LED Color | Blue |
| LED Mounting | Through Hole |
| Bulb Size | 5mm |
| LED Case Size | 5mm |
| Forward Current If | 20mA |
| Forward Voltage | 3.2V |
| Wavelength Typ | 470nm |
| Luminous Intensity | 4.1cd |
| Viewing Angle | 30° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The C503B-BCN-CV0Z0462 is a blue Round LED offers superior light output for excellent readability in sunlight and dependable performance. The LED features 30° viewing angle and it provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.
Applications
LED Lighting, Consumer Electronics
Technical Specifications
| LED Color | Blue |
|---|---|
| Bulb Size | 5mm |
| Forward Current If | 20mA |
| Wavelength Typ | 470nm |
| Viewing Angle | 30° |
| Product Range | - |
| MSL | - |
| LED Mounting | Through Hole |
|---|---|
| LED Case Size | 5mm |
| Forward Voltage | 3.2V |
| Luminous Intensity | 4.1cd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for C503B-BCN-CV0Z0462
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
