Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CPC |
|---|---|
| Manufacturer Part No | 21-8586Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 63M0276 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.490 |
Price for:Each
Minimum: 1
Multiple: 1
$31.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CPC |
|---|---|
| Manufacturer Part No | 21-8586Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 63M0276 |
| Technical Datasheet | |
| Cabinet Style | Drawer |
| Cabinet Material | Steel |
| External Height - Imperial | 20" |
| External Height - Metric | 508mm |
| External Width - Imperial | 12" |
| External Width - Metric | 304.8mm |
| External Depth - Imperial | 5.8" |
| External Depth - Metric | 150mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
44 sliding drawers made from impact proof plastic. This cabinet offers a variety of three different drawer sizes. Durable steel frame adds to durability.
- Heavy duty, steel construction
- Lacquered finish to stop rust and prolong life
- Impact resistant, clear plastic drawers
- Stand-alone or wall-mountable
- Retaining lip, prevents drawers from falling out
- 3 drawer widths
- Dimensions (HxWxD): 510x306x147mm
Applications
Mechanical, Utilities, Hobby & Education, Industrial & Manufacturing ID, Sorting Equipment
Technical Specifications
| Cabinet Style | Drawer |
|---|---|
| External Height - Imperial | 20" |
| External Width - Imperial | 12" |
| External Depth - Imperial | 5.8" |
| Product Range | - |
| Cabinet Material | Steel |
|---|---|
| External Height - Metric | 508mm |
| External Width - Metric | 304.8mm |
| External Depth - Metric | 150mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
