New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Magnetic Sensors
                                                                                                    5. Magnetoresistive Sensors
                                                                                                    Print Page

                                                                                                    RR142-1LD2-545

                                                                                                    TMR Sensor, Omnipolar Switch, 1.7V to 5.5V Supply, SOT-23-5

                                                                                                    Date/Lot Code

                                                                                                    COTO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    COTO TECHNOLOGY RR142-1LD2-545
                                                                                                    ManufacturerCOTO TECHNOLOGY
                                                                                                    Manufacturer Part NoRR142-1LD2-545
                                                                                                    Newark Part No.79AK9530
                                                                                                    Product RangeRedRock TMR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    COTO TECHNOLOGY
                                                                                                    ManufacturerCOTO TECHNOLOGY
                                                                                                    Manufacturer Part NoRR142-1LD2-545
                                                                                                    Newark Part No.79AK9530
                                                                                                    Product RangeRedRock TMR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeOmnipolar Switch
                                                                                                    Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
                                                                                                    Magnetoresistive Sensor TypeOmnipolar Switch
                                                                                                    Magnetic Field Min54G
                                                                                                    Magnetic Field Max100G
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Sensor Case StyleSOT-23
                                                                                                    Sensor Case / PackageSOT-23
                                                                                                    No. of Pins5Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeRedRock TMR Series
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    RR142-1LD2-545 is a RR142 series REDROCK® TMR digital + analog multichannel sensor. It is a multi-channel magnetic sensor with multiple output options ideal for use in medical, industrial, automotive, and consumer applications. Based on patented Tunneling Magnetoresistance (TMR) technology with seamless CMOS integration, it offers multiple configurations of several parameters to enable applications like proximity sensing, rotary sensing, and level detection. It features both digital and analog channels. It offers an innovative new option to meet the needs of next-generation applications. For “wake-up” applications, the analog output functionally is kept inactive until the sensor detects the removal of a nearby magnetic field (B <lt/> Brp). The application includes proximity detection, rotary sensing, fluid level detection, door and lid closure detection, utility meters, portable medical devices, motor controllers, consumer electronics, and wake-up µProcessor.

                                                                                                    • Omnipolar magnetic polarity response, 12Hz digital switch frequency
                                                                                                    • Digital active low + analog on “Wake Up” output response
                                                                                                    • Multi channel outputs digital and analog
                                                                                                    • Wide supply voltage range from 1.7V to 5.5V, body size is 0.11 x 0.062 x 0.04inch
                                                                                                    • Lowest average current is 150nA (digital only mode), 1.2µA (digital+analog mode)
                                                                                                    • Omnipolar response for the digital channel with push-pull output
                                                                                                    • Linear analog voltage response for the analog channel
                                                                                                    • Digital channel frequency of 12Hz, analog channel frequency of 25Hz
                                                                                                    • Critical performance specs 100% production tested throughout complete temperature range
                                                                                                    • SOT-23-5 package, temperature range from -40 to +85°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Omnipolar Switch

                                                                                                    Magnetoresistive Sensor Type

                                                                                                    Omnipolar Switch

                                                                                                    Magnetic Field Max

                                                                                                    100G

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Sensor Case / Package

                                                                                                    SOT-23

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    RedRock TMR Series

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Magnetoresistive Sensor Technology

                                                                                                    Tunneling Magneto Resistance (TMR)

                                                                                                    Magnetic Field Min

                                                                                                    54G

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    Sensor Case Style

                                                                                                    SOT-23

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.