Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR132-2E32-551
Newark Part No.12AJ7935
Product RangeRedRock TMR Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoRR132-2E32-551
Newark Part No.12AJ7935
Product RangeRedRock TMR Series
Technical Datasheet
Sensor TypeUnipolar Switch
Magnetoresistive Sensor TechnologyTunneling Magneto Resistance (TMR)
Magnetoresistive Sensor TypeUnipolar Switch
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeRedRock TMR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Unipolar Switch
Magnetoresistive Sensor Type
Unipolar Switch
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
RedRock TMR Series
Magnetoresistive Sensor Technology
Tunneling Magneto Resistance (TMR)
Supply Voltage Min
1.7V
Sensor Case Style
SOT-23
No. of Pins
3Pins
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate