Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoMSS41A12Copy
Newark Part No.87F146
Product RangeMSS4 Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoMSS41A12Copy
Newark Part No.87F146
Product RangeMSS4 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeMSS4 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max2A
Switching Voltage Max500V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MSS4 series Reed Relay offers a large selection of moulded SIP relay to meet customer applications. This high performance device provides bounce free operation and offers a more durable contact when switching capacitive or inductive loads. It is capable of switching loads up to 50W.
- High reliability switching
- Quality defect levels <lt/>50PPM (<gt/>1 billion operations)
- Capable of switching up to 1000V
- High insulation between input and output (2500V)
- Optional internal diode and NC option
- High density board mounting
- Automatic insertion design
- State-of-the-art capsule designs
- Epoxy moulded
- FCC68 compatible
Applications
Industrial, Communications & Networking, Test & Measurement, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPST-NO
Product Range
MSS4 Series
Coil Resistance
500ohm
Switching Voltage Max
500V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
2A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF
Product traceability
