Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoMSS41A05
Newark Part No.87F145
Product RangeMSS4 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.990 |
| 5+ | $55.000 |
| 10+ | $54.210 |
| 25+ | $51.320 |
| 50+ | $48.420 |
| 100+ | $45.610 |
| 250+ | $41.500 |
Price for:Each
Minimum: 1
Multiple: 1
$56.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoMSS41A05
Newark Part No.87F145
Product RangeMSS4 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeMSS4 Series
Relay MountingThrough Hole
Coil Resistance140ohm
Switching Current Max2A
Switching Voltage Max500V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MSS41A05 is a SIP Reed Relay with 1-form-A contact. This MSS4-series high performance relay provides bounce-free operation and offer a more durable contact when switching capacitive or inductive loads.
- High reliability switching
- High isolation between input and output
- Automatic insertion design
- Epoxy molded single-in-line package
Applications
Communications & Networking, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Product Range
MSS4 Series
Coil Resistance
140ohm
Switching Voltage Max
500V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
2A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF