Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1540-A2Copy
Newark Part No.
Full Reel69K7742
Cut Tape38H9447
Product RangeCT10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $1.220 | $2,440.00 |
| Total Price | $2,440.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.220 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.110 |
| 4000+ | $1.050 |
| 6000+ | $0.998 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1540-A2Copy
Newark Part No.
Full Reel69K7742
Cut Tape38H9447
Product RangeCT10 Series
Technical Datasheet
Product RangeCT10 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min15AT
Operate AT Max40AT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CT10-1540-A2 is a single-pole single-throw encapsulated molded dry reed switch having normally open ruthenium contacts. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both. The device is designed for SMD mounting and is available in three lead configurations.
- Ideal for SMD pick and place
- Rugged encapsulation
- Excellent life and reliability
- 200mΩ Initial maximum contact resistance
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Product Range
CT10 Series
Switch Mounting
-
Switching Voltage Max
200VDC
Contact Resistance Max
0.2ohm
Operate AT Max
40AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
15AT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CT10-1540-A2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
