Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT04-3050-J1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AM0015
Product RangeCT04 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $5.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$10,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT04-3050-J1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AM0015
Product RangeCT04 Series
Technical Datasheet
Product RangeCT04 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max100mA
Switching Voltage Max30VDC
Switching Power Max1W
Contact Resistance Max250mohm
Operate AT Min30AT
Operate AT Max50AT
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
CT04 Series
Switch Mounting
Surface Mount
Switching Voltage Max
30VDC
Contact Resistance Max
250mohm
Operate AT Max
50AT
Contact Configuration
SPST-NO
Contact Current Max
100mA
Switching Power Max
1W
Operate AT Min
30AT
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
