Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCS674Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89W0582
Product RangeCotoMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1080+ | $6.370 |
Price for:Each
Minimum: 1080
Multiple: 1080
$6,879.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCS674Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.89W0582
Product RangeCotoMOS Series
Technical Datasheet
Contact ConfigurationDPST-NC
Contact FormDPST-NC (2 Form B)
Load TypeAC / DC
Load Voltage Max400V
Load Current80mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max50ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max10µA
Product RangeCotoMOS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NC
Load Type
AC / DC
Load Current
80mA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (21-Jan-2025)
Contact Form
DPST-NC (2 Form B)
Load Voltage Max
400V
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
On State Resistance Max
50ohm
I/O Capacitance Typ
1.3pF
Product Range
CotoMOS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
