Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9903-05-20Copy
Newark Part No.60M3627
Product Range9900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $15.590 |
Price for:Each
Minimum: 1000
Multiple: 100
$15,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9903-05-20Copy
Newark Part No.60M3627
Product Range9900 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9900 Series
Relay MountingSurface Mount
Coil Resistance150ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCLead
Product Overview
The 9900 series surface-mount Reed Relay ideally suited to the needs of automated test equipment and many more applications. The external magnetic shield reduces interaction between parts in high density boards. Small size plus the use of Coto's proprietary switch technology makes this relay ideal for designs such as high speed, high pin count VLSI testers where speed, size and performance are all needed.
- Available in axial, gull wing and J lead configurations
- High reliability, hermetically sealed contacts for long life
- External magnetic shield
- 10¹²Ω Minimum (form-A) high insulation resistance
- Coaxial shield for 50Ω impedance
- 6.5GHz Bandwidth for RF and pulse switching (fast rise time pulses)
Applications
Industrial, Test & Measurement, Automation & Process Control, RF Communications
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9900 Series
Coil Resistance
150ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
Lead
Technical Docs (1)
Alternatives for 9903-05-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
