Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9814-05-20TR
Newark Part No.45J3117
Product Range9814 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.720 |
| 2000+ | $8.240 |
| 3000+ | $7.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$8,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9814-05-20TR
Newark Part No.45J3117
Product Range9814 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9814 Series
Relay MountingSurface Mount
Coil Resistance150ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9814 Series
Coil Resistance
150ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate