
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 5+ | $11.800 |
| 10+ | $11.190 |
| 25+ | $10.740 |
| 50+ | $10.430 |
| 100+ | $10.110 |
| 250+ | $9.800 |
Product Information
Product Overview
The 9814 series surface-mount Reed Relay ideally suited to the needs of automated test equipment and many more applications. The miniature surface-mount reed relay combines small size with exceptional RF performance. It extends life at ATE loads 3X or more utilizing Coto's proprietary switch technology. The external magnetic shield reduces interaction between parts in high density boards. Small size plus added features allow for high density and make these relay is ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.
- Available in axial, gull wing and J lead configurations
- High reliability, hermetically sealed contacts for long life
- External magnetic shield
- 10¹²Ω Minimum (form-A) high insulation resistance
- Coaxial shield for 50Ω impedance
- 6.5GHz Bandwidth for RF and pulse switching (fast rise time pulses)
Applications
Industrial, Test & Measurement, Automation & Process Control, RF Communications
Technical Specifications
SPST-NO
9814 Series
150ohm
100V
5VDC
Surface Mount
250mA
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
