
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.680 |
| 5+ | $11.120 |
| 10+ | $10.560 |
| 25+ | $10.140 |
| 50+ | $9.850 |
| 100+ | $9.560 |
| 250+ | $9.280 |
Product Information
Product Overview
The 9814-05-00 is a surface mount Reed Relay with gull wing lead style. This 9814-series relay has SPST-NO hermetically sealed contacts for long life. Ideally suited to the needs of automated test equipment, instrumentation and telecommunications requirements. The external magnetic shield reduces interaction between parts in high density boards. Small size plus added features allow for high density packing and make these relays ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.
- High insulation resistance
- Coaxial shield for 50Ω impedance
- External magnetic shield
- High reliability
- -20 to 85°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
SPST-NO
9814 Series
150ohm
100V
5VDC
Surface Mount
250mA
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 9814-05-00
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
