Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9814-03-00H
Newark Part No.73AM6942
Product RangeCoto Classic 9814/H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 5000+ | $10.320 |
| 25000+ | $9.520 |
Price for:Each
Minimum: 1078
Multiple: 98
$12,806.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9814-03-00H
Newark Part No.73AM6942
Product RangeCoto Classic 9814/H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3.3VDC
Product RangeCoto Classic 9814/H Series
Relay MountingSurface Mount
Coil Resistance70ohm
Switching Current Max250mA
Switching Voltage Max170V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
Coto Classic 9814/H Series
Coil Resistance
70ohm
Switching Voltage Max
170V
Coil Voltage
3.3VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
