Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9402-12-20
Newark Part No.16F3696
Product Range9400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
Price for:Each
Minimum: 1000
Multiple: 100
$8,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9402-12-20
Newark Part No.16F3696
Product Range9400 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range9400 Series
Relay MountingSurface Mount
Coil Resistance825ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9400 Series
Coil Resistance
825ohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
