Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9402-05-20TR
Newark Part No.
Full Reel45J3114
Cut Tape12P8523
Product Range9400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $10.070 | $10,070.00 |
| Total Price | $10,070.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $10.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $8.450 |
| 2000+ | $8.050 |
| 3000+ | $7.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9402-05-20TR
Newark Part No.
Full Reel45J3114
Cut Tape12P8523
Product Range9400 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Product Range9400 Series
Relay MountingSurface Mount
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
Lead
Product Range
9400 Series
Coil Resistance
200ohm
Switching Voltage Max
200V
Technical Docs (1)
Alternatives for 9402-05-20TR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
