Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9401-05-10
Newark Part No.94B2609
Product Range9400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.430 |
Price for:Each
Minimum: 1000
Multiple: 100
$7,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9401-05-10
Newark Part No.94B2609
Product Range9400 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Product Range9400 Series
Relay MountingSurface Mount
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
Lead
Product Range
9400 Series
Coil Resistance
200ohm
Switching Voltage Max
200V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
