Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9105-12-01Copy
Newark Part No.73AM6936
Product RangeCoto Classic 9105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.610 |
| 5000+ | $7.900 |
| 25000+ | $7.190 |
Price for:Each
Minimum: 600
Multiple: 15
$5,166.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9105-12-01Copy
Newark Part No.73AM6936
Product RangeCoto Classic 9105 Series
Technical Datasheet
Contact Configuration-
Coil Voltage12VDC
Product RangeCoto Classic 9105 Series
Relay MountingSurface Mount
Coil Resistance475ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Product Range
Coto Classic 9105 Series
Coil Resistance
475ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Surface Mount
Switching Current Max
1A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
