Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9104-05-10Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27K4212
Product Range9104 Series
Your Part Number
370 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.000 |
| 5+ | $11.510 |
| 10+ | $11.010 |
| 25+ | $10.520 |
| 50+ | $10.200 |
| 100+ | $10.010 |
| 250+ | $9.700 |
Price for:Each
Minimum: 1
Multiple: 1
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9104-05-10Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.27K4212
Product Range9104 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9104 Series
Relay MountingThrough Hole
Coil Resistance175ohm
Switching Current Max500mA
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9104 series hi-voltage Moulded SIP Reed Relay it the industry standard when high reliability and consistent performance are desired. It adds high voltage switching capability and high voltage standoff capability to a SIP relay. This high voltage, high performance relay is ideally suited for many applications where voltage isolation is a key design requirement.
- High reliability, hermetically sealed contacts for long life
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- Optional coil suppression diode - Protects coil drive circuits
- Magnetic shield - Reduces interaction
- 10¹¹Ω Minimum high insulation resistance
- High dielectric strength (2000VDC)
- High voltage switching up to 1000V
Applications
Industrial, Test & Measurement, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9104 Series
Coil Resistance
175ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
