Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9002-05-01Copy
Newark Part No.62K1752
Product Range9000 Series
Your Part Number
1,225 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 5+ | $6.850 |
| 10+ | $6.490 |
| 25+ | $6.230 |
| 50+ | $6.040 |
| 100+ | $5.860 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9002-05-01Copy
Newark Part No.62K1752
Product Range9000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9000 Series
Relay MountingThrough Hole
Coil Resistance350ohm
Switching Current Max500mA
Switching Voltage Max200V
Approvals & StandardsCSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9000 series Moulded SIP Reed Relay with high performance. The SIP relay is the industry standard when high reliability and consistent performance is desired. It is a high performance relay ideally suited for automatic test equipment and many more applications. The specification tables allow selecting the appropriate relay for your application.
- High dielectric strength available
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- Optional coil suppression diode protects coil drive circuits
- High insulation resistance - 10¹²Ω minimum (10¹³Ω typical)
- High reliability, hermetically sealed contacts for long life (tested to 1 billion operations)
Applications
Industrial, Automation & Process Control, Test & Measurement, Sensing & Instrumentation, RF Communications, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9000 Series
Coil Resistance
350ohm
Switching Voltage Max
200V
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
