Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L41-24-001
Newark Part No.65K1151
Product Range8L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.420 |
Price for:Each
Minimum: 500
Multiple: 25
$4,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L41-24-001
Newark Part No.65K1151
Product Range8L Series
Technical Datasheet
Contact ConfigurationSPDT
Product Range8L Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Product Range
8L Series
Coil Resistance
2kohm
Switching Voltage Max
100V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
