Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L02-05-01
Newark Part No.62K1268
Product Range8L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.510 |
Price for:Each
Minimum: 500
Multiple: 25
$2,755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L02-05-01
Newark Part No.62K1268
Product Range8L Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product Range8L Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8L series Economy DIP Reed Relay combine Coto quality and economy in the industry standard 14-pin moulded DIP. This series will cross to all competitive DIP and is ideal for telecom, security and other general purpose applications.
- Moulded thermoset body on integral lead frame design
- Hermetically sealed contacts
- Optional electrostatic shield and coil suppression diode
- Contact forms 1/2A and 1C available
- Available coils in 5/12/24V
Applications
Industrial, Security, Communications & Networking
Technical Specifications
Contact Configuration
DPST-NO
Product Range
8L Series
Coil Resistance
200ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 8L02-05-01
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
