Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No7301-05-1000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13C5785
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 246+ | $19.380 |
| 250+ | $18.990 |
Price for:Each
Minimum: 246
Multiple: 246
$4,767.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No7301-05-1000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13C5785
Product Range7000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range7000 Series
Relay MountingThrough Hole
Coil Resistance175ohm
Switching Current Max500mA
Switching Voltage Max500V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
7000 Series
Coil Resistance
175ohm
Switching Voltage Max
500V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
