Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No7101-12-1011Copy
Newark Part No.31C0640
Product Range7000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.120 |
| 250+ | $21.260 |
Price for:Each
Minimum: 205
Multiple: 41
$4,739.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No7101-12-1011Copy
Newark Part No.31C0640
Product Range7000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Product Range7000 Series
Relay MountingThrough Hole
Coil Resistance1.6kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Product Range
7000 Series
Coil Resistance
1.6kohm
Switching Voltage Max
200V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
