Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-05-321Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62K0661
Product Range2900 Series
Your Part Number
336 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.360 |
| 5+ | $27.910 |
| 10+ | $26.450 |
| 25+ | $25.830 |
| 50+ | $25.210 |
| 100+ | $24.430 |
| 250+ | $23.690 |
| 5000+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$29.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2911-05-321Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62K0661
Product Range2900 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range2900 Series
Relay MountingThrough Hole
Coil Resistance230ohm
Switching Current Max250mA
Switching Voltage Max150V
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Product Overview
The 2911-05-321 is a Reed Relay with co-axial shield. This 2900-series relay has SPDT hermetically sealed contact for long life. Ideally suited to the needs of automated test equipment and RF requirements. High speed switching compared to electromechanical relays. Epoxy coated steel shell provides magnetic shield.
- High insulation resistance
- High reliability
- -20 to 85°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Product Range
2900 Series
Coil Resistance
230ohm
Switching Voltage Max
150V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
