Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2904-12-321
Newark Part No.94B7835
Product Range2900 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
| Quantity | Price |
|---|---|
| 250+ | $11.47 |
Price for:Each
Minimum: 493
Multiple: 29
$5,654.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2904-12-321
Newark Part No.94B7835
Product Range2900 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range2900 Series
Relay MountingThrough Hole
Coil Resistance1.5kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Specifications
Contact Configuration
SPST-NO
Product Range
2900 Series
Coil Resistance
1.5kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate