Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2362-05-000Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.46T3705
Product Range2362 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
| Quantity | Price |
|---|---|
| 210+ | $37.940 |
| 250+ | $37.180 |
Price for:Each
Minimum: 210
Multiple: 210
$7,967.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2362-05-000Copy
Manufacturer Standard Lead Time64 weeks
Newark Part No.46T3705
Product Range2362 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Product Range2362 Series
Relay MountingSurface Mount
Coil Resistance175ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Contact Configuration
DPDT
Product Range
2362 Series
Coil Resistance
175ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
