Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2341-05-010
Newark Part No.26C2976
Product Range2300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.440 |
Price for:Each
Minimum: 400
Multiple: 25
$6,576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2341-05-010
Newark Part No.26C2976
Product Range2300 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range2300 Series
Relay MountingThrough Hole
Coil Resistance230ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPDT
Product Range
2300 Series
Coil Resistance
230ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate