Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2204-12-311Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.62K0528
Product Range2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 493+ | $13.280 |
Price for:Each
Minimum: 493
Multiple: 493
$6,547.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2204-12-311Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.62K0528
Product Range2200 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range2200 Series
Relay MountingThrough Hole
Coil Resistance1.5kohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2200 series Reed Relay is ideally suited to the needs of automated test equipment and RF requirements. It is specifically engineered for OEM designs and maintenance of existing production fixtures. Optional coaxial shield for 50Ω impedance and switching of fast rise time digital pulses offered on some models.
- Very small high reliability
- High speed switching compared to electromechanical relays
- Hermetically sealed contacts for long life
- Epoxy coated steel shell provides magnetic shielding
- Optional Electrostatic Shield for reducing capacitive coupling
- 10¹²Ω High insulation resistance
Applications
Industrial, Test & Measurement, Automation & Process Control, RF Communications
Technical Specifications
Contact Configuration
SPST-NO
Product Range
2200 Series
Coil Resistance
1.5kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
