Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoCHS3004810-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK2252
Product RangeCHS300 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.090 |
| 5+ | $152.730 |
| 10+ | $149.280 |
| 25+ | $146.040 |
| 50+ | $142.910 |
| 100+ | $140.920 |
| 10000+ | $135.000 |
Price for:Each
Minimum: 1
Multiple: 1
$157.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoCHS3004810-BCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK2252
Product RangeCHS300 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 110V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width23.26mm
Height12.7mm
Depth58.9mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangeCHS300 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
30A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
36V
Product Range
CHS300 Series
DC / DC Converter Type
DIP
Output Power Max
300W
Output Voltage - Output 1
10V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
23.26mm
Depth
58.9mm
Input Voltage DC Max
76V
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
