Isolated Through Hole DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(1)
Output Voltage - Output 1
=10V
1
(5)
(3)
(6)
(16)
(3)
(1291)
(45)
(2)
Power Supply Applications
(7)
DC / DC Converter Type
(6)
(1)
Output Power Max
(1)
(2)
(2)
(2)
No. of Outputs
(6)
(1)
Output Current - Output 1
(2)
(2)
(2)
Output Voltage - Output 2
(1)
Output Regulation
(1)
Isolation Voltage
(1)
(6)
Input Voltage DC Nom
(1)
(6)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2251 RoHS | Each | 1+$153.860 5+$146.060 10+$142.160 25+$139.320 | ITE | DIP | 300W | 1 Output | 10V | 30A | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS300 Series | |||||
85AK2286 RoHS | Each | 1+$149.230 5+$142.720 10+$138.820 25+$136.040 | ITE | DIP | 400W | 1 Output | 10V | 40A | - | - | 2.25kV | 48V | Fixed | 37.3mm | 12.7mm | 58.9mm | 36V | 76V | CHS400 Series | |||||
85AK2252 RoHS | Each | 1+$157.090 5+$152.730 10+$149.280 25+$146.040 | ITE | DIP | 300W | 1 Output | 10V | 30A | - | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS300 Series | |||||
85AK2285 RoHS | Each | 1+$105.600 5+$102.660 10+$100.350 25+$98.170 | ITE | DIP | 400W | 1 Output | 10V | 40A | - | - | 2.25kV | 48V | Fixed | 36.8mm | 9.5mm | 58.4mm | 36V | 76V | CHS400 Series | |||||
85AK2267 RoHS | Each | 1+$131.390 5+$131.100 10+$130.820 25+$130.530 | ITE | DIP | 380W | 1 Output | 10V | 38A | - | - | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
78AK6115 RoHS | XP POWER | Each | 1+$10.000 5+$8.890 10+$7.550 50+$6.880 100+$6.760 | ITE | SIP | 1W | 2 Output | 10V | - | -10V | Unregulated | 1kV | 3.3V | Fixed | 6.09mm | 10.16mm | 19.3mm | 2.97V | 3.63V | IA Series | ||||
85AK2268 RoHS | Each | 1+$147.670 5+$147.660 10+$147.650 25+$146.750 | ITE | DIP | 380W | 1 Output | 10V | 38A | - | - | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||