2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Accessories
                                                                                                    Print Page

                                                                                                    5000-43

                                                                                                    Lid, Storage Box, For Corstat Stacking Tote Bins

                                                                                                    CORSTAT CONTAINERS
                                                                                                    CORSTAT CONTAINERS 5000-43
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerCORSTAT CONTAINERS
                                                                                                    Manufacturer Part No5000-43
                                                                                                    Newark Part No.71C5909
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.460
                                                                                                    50+$3.480
                                                                                                    100+$3.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CORSTAT CONTAINERS
                                                                                                    ManufacturerCORSTAT CONTAINERS
                                                                                                    Manufacturer Part No5000-43
                                                                                                    Newark Part No.71C5909
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithCorstat Stacking Tote Bins
                                                                                                    Accessory TypeLid
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 5000-43 is a stackable tray Tote Box ideal for use as replacements for injection moulded plastic tote boxes as they follow exactly the same footprint but are substantially cheaper. The stackable trays which are fully interlocking with one another complete with matching lids. The trays are made from durable Corstat® coated double wall board and the locating lugs are reinforced with conductive plastic covers to give enhanced life and strength. The major benefit of the tray is that it can be stacked securely with each tray acting as a lid for the next tray. When not in use the tray and lid can be knocked flat, utilising the minimum amount of storage space until needed again.

                                                                                                    • Tray can be stacked up to 10 layers high

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Corstat Stacking Tote Bins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accessory Type

                                                                                                    Lid

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable