Print Page
PCH-04U
19" Case, Connector Housing, 4U, Metal, 177.8 mm, 432 mm, 406 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoPCH-04U
Newark Part No.03M3133
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoPCH-04U
Newark Part No.03M3133
Technical Datasheet
Rack U Height4U
Enclosure MaterialMetal
Cabinet Style-
External Height - Metric177.8mm
External Width - Metric432mm
External Depth - Metric406mm
External Height - Imperial7"
External Width - Imperial17"
External Depth - Imperial16"
Product Range-
SVHCTo Be Advised
Technical Specifications
Rack U Height
4U
Cabinet Style
-
External Width - Metric
432mm
External Height - Imperial
7"
External Depth - Imperial
16"
SVHC
To Be Advised
Enclosure Material
Metal
External Height - Metric
177.8mm
External Depth - Metric
406mm
External Width - Imperial
17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate