Print Page
CCH-CP12-25T
Fiber Optic Adapter, Multimode, ST x 12, ST x 12
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoCCH-CP12-25T
Newark Part No.68H9947
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part NoCCH-CP12-25T
Newark Part No.68H9947
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorST x 12
Convert To Fiber Optic ConnectorST x 12
Convert From GenderJack
Convert To GenderJack
Adapter Body Style-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
ST x 12
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
ST x 12
Convert From Gender
Jack
Adapter Body Style
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate