Print Page
002K88-31130-29
Fiber Optic Cable, MIC® Plenum, Duplex, Per Foot, Multimode, 62.5µm / 125µm, 2 Fibres, 5 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part No002K88-31130-29
Newark Part No.19C8269
Product RangeMIC Series
Your Part Number
No Longer Available
Product Information
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part No002K88-31130-29
Newark Part No.19C8269
Product RangeMIC Series
Technical Datasheet
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
No. of Fibers2Fibres
External Diameter5mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorOrange
Jacket Material-
Product RangeMIC Series
SVHCTo Be Advised
Technical Specifications
Fibre Type
Multimode
No. of Fibers
2Fibres
Reel Length (Imperial)
-
Jacket Color
Orange
Product Range
MIC Series
Fibre Diameter
62.5µm / 125µm
External Diameter
5mm
Reel Length (Metric)
-
Jacket Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate