Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX271M450E3P3Copy
Newark Part No.52R2391
Product RangeSLPX Series
Your Part Number
2,642 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.580 |
| 25+ | $7.890 |
| 100+ | $6.100 |
| 250+ | $5.940 |
| 500+ | $5.800 |
| 1000+ | $5.750 |
| 2500+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$10.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX271M450E3P3Copy
Newark Part No.52R2391
Product RangeSLPX Series
Technical Datasheet
Capacitance270µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Product RangeSLPX Series
Product Diameter30mm
Product Height30mm
Lead Spacing10mm
ESR0.983ohm
Ripple Current2.62A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SLPX271M450E3P3
8 Products Found
Product Overview
The SLPX271M450E3P3 is an Aluminum Electrolytic Capacitor with 6.3mm snap-in terminals and a PVC insulating sleeve. The SLPX series electrolytic capacitor is suitable for DC filtering and power supply applications where high temperature, long life and high ripple capability are needed.
- Polarized polarity
- Small case size with high capacitance
- 1.78A at 120Hz/+85°C and 2.62A at 20kHz/+85°C Maximum ripple current
Technical Specifications
Capacitance
270µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.62A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Product Range
SLPX Series
Product Height
30mm
ESR
0.983ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
