Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX221M450C7P3Copy
Newark Part No.45X5147
Product RangeSLPX Series
Your Part Number
205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 10+ | $6.960 |
| 25+ | $6.550 |
| 50+ | $6.140 |
| 100+ | $5.690 |
| 250+ | $5.490 |
| 500+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX221M450C7P3Copy
Newark Part No.45X5147
Product RangeSLPX Series
Technical Datasheet
Capacitance220µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSLPX Series
Product Diameter25mm
Product Height40mm
Lead Spacing10mm
ESR1.206ohm
Ripple Current2.34A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
2.34A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SLPX Series
Product Height
40mm
ESR
1.206ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for SLPX221M450C7P3
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
