Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX221M400C3P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45X5146
Product RangeSLPX Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 10+ | $5.520 |
| 25+ | $5.240 |
| 50+ | $4.950 |
| 100+ | $4.510 |
| 500+ | $4.200 |
| 1000+ | $4.040 |
| 2500+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX221M400C3P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45X5146
Product RangeSLPX Series
Technical Datasheet
Capacitance220µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSLPX Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR0.9ohm
Ripple Current2.26A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
2.26A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SLPX Series
Product Height
30mm
ESR
0.9ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for SLPX221M400C3P3
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
