Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP221M450E3P3
Newark Part No.45X5155
Product RangeSLP Series
Your Part Number
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 10+ | $7.170 |
| 25+ | $7.010 |
| 50+ | $6.850 |
| 100+ | $6.490 |
| 250+ | $6.390 |
| 500+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP221M450E3P3
Newark Part No.45X5155
Product RangeSLP Series
Technical Datasheet
Capacitance220µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeSLP Series
Product Diameter30mm
Product Height30mm
Lead Spacing10mm
ESR1.508ohm
Ripple Current1.54A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.54A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
SLP Series
Product Height
30mm
ESR
1.508ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
