Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP153M025C4P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45X5153
Product RangeSLP Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $3.320 |
| 25+ | $3.080 |
| 50+ | $2.820 |
| 100+ | $2.510 |
| 500+ | $2.290 |
| 1000+ | $2.020 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP153M025C4P3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45X5153
Product RangeSLP Series
Technical Datasheet
Capacitance15000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeSLP Series
Product Diameter25mm
Product Height45mm
Lead Spacing10mm
ESR0.04ohm
Ripple Current4.5A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
15000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
4.5A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
SLP Series
Product Height
45mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
