Print Page
Image is for illustrative purposes only. Please refer to product description.
![CORNELL DUBILIER FCP0805C103J-J2 General Purpose Film Capacitor, Metallized PPS Stacked, 0805 [2012 Metric], 0.01 µF, ± 5%, 16 V](https://www.newark.com/productimages/standard/en_US/36K7389-40.jpg)
ManufacturerCORNELL DUBILIER
Manufacturer Part NoFCP0805C103J-J2Copy
Newark Part No.
Re-Reel36K7389
Cut Tape36K7389
Product RangeFCP Series
Your Part Number
3,490 In Stock
Need more?
490 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3000 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 25+ | $0.550 |
| 50+ | $0.530 |
| 100+ | $0.509 |
| 250+ | $0.474 |
| 500+ | $0.439 |
| 1000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoFCP0805C103J-J2Copy
Newark Part No.
Re-Reel36K7389
Cut Tape36K7389
Product RangeFCP Series
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package0805 [2012 Metric]
Capacitance0.01µF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)16V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length2mm
Product Width1.25mm
Product Height1.1mm
Product RangeFCP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for FCP0805C103J-J2
1 Product Found
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
0.01µF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.25mm
Product Range
FCP Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
