Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS892U016R2CCopy
Newark Part No.69K1905
Product RangeCGS Series
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.750 |
| 5+ | $34.780 |
| 10+ | $28.820 |
| 25+ | $23.770 |
| 100+ | $21.940 |
| 500+ | $20.480 |
| 1000+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$39.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS892U016R2CCopy
Newark Part No.69K1905
Product RangeCGS Series
Technical Datasheet
Capacitance8900µF
Voltage(DC)16V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeCGS Series
Product Diameter35mm
Product Height54mm
Lead Spacing12.7mm
ESR0.034ohm
Ripple Current4.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
8900µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.7mm
Ripple Current
4.6A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
16V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
CGS Series
Product Height
54mm
ESR
0.034ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
