Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoCG332U075V3CCopy
Newark Part No.07C9767
Product RangeCG Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $58.910 |
| 5+ | $51.540 |
| 10+ | $42.710 |
| 25+ | $38.290 |
| 100+ | $35.340 |
| 500+ | $32.990 |
| 1000+ | $32.330 |
Price for:Each
Minimum: 1
Multiple: 1
$58.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCG332U075V3CCopy
Newark Part No.07C9767
Product RangeCG Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)75V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeCG Series
Product Diameter50.8mm
Product Height79.4mm
Lead Spacing22.2mm
ESR0.022ohm
Ripple Current8.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50.8mm
Lead Spacing
22.2mm
Ripple Current
8.4A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
75V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
CG Series
Product Height
79.4mm
ESR
0.022ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
